EBC70DRMT-S288

Heilind Number:SULEBC70DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DRMT-S288

Detailed Description

Introducing the EBC70DRMT-S288, a high-performance female connector designed for demanding board-to-board and card edge applications. With a pitch of 2.54mm, this connector features two rows and 140 positions for secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh environments. The loop bellow contact type with gold plating offers excellent conductivity, while the termination method of card extender with matte tin plating guarantees easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its threaded mount type and straddle orientation provide versatile mounting options, while the compact design with a connector height of 15.49mm and width of 9.4mm saves valuable board space. Ideal for high-reliability systems, the EBC70DRMT-S288 is a must-have component for your PCB connectivity needs.