EBC70DRMT

Heilind Number:SULEBC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMT

Detailed Description

Introducing the EBC70DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 140 positions, this connector offers versatile connectivity options. The female gender, threaded mount type, and wire wrap termination method ensure secure and reliable connections. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type accommodates for optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Certified for quality, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the EBC70DRMT.