EBC70DRMZ

Heilind Number:SULEBC70DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRMZ

Detailed Description

Introducing the EBC70DRMZ, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this connector offers a total of 140 positions, perfect for complex connectivity needs. The PBT housing and gold-plated phosphor bronze contacts ensure durability and optimal conductivity, rated for up to 700 VAC and 3A. Its wire wrap termination method and side hole mount type make installation easy and secure, while the straight orientation and loop bellow contact type provide a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial and commercial applications where reliability is paramount. Upgrade your PCB connectivity with the EBC70DRMZ.