EBC70DRSD-S288

Heilind Number:SULEBC70DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRSD-S288

Detailed Description

Introducing the EBC70DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 140 positions, making it ideal for high-density layouts. Its clearance hole mount type and card extender termination method provide easy installation. Operating within a wide temperature range of -65 to 125 °C, it guarantees consistent performance in extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its durability and stability. With a tail length of 4.45 mm and a compact size of 9.4 mm in width and 15.49 mm in height, it offers space-saving solutions without compromising on functionality. Trust the EBC70DRSD-S288 for your critical connectivity needs in aerospace, defense, and industrial applications.