EBC70DRSD

Heilind Number:SULEBC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRSD

Detailed Description

Introducing the EBC70DRSD, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers superior durability and conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The contact plating of gold and termination plating of matte tin guarantee optimal signal integrity. With 140 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EBC70DRSD ensures secure and efficient board-to-board connections. Trust in its high-quality performance for your critical electronic designs.