EBC70DRSH-S288

Heilind Number:SULEBC70DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRSH-S288

Detailed Description

The EBC70DRSH-S288 PCB connector features a female gender with two rows, ideal for high-density board-to-board connections. With a clearance hole mount type and card extender termination method, it offers easy installation. Constructed with PBT and phosphor bronze, it ensures durability and reliable performance. The loop bellow contact type with gold plating guarantees excellent signal conductivity at an amperage of 3A and voltage of 700VAC. With 140 positions and a pitch of 2.54mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. With matte tin termination plating, it complies with industry standards for RoHS. Perfect for applications requiring secure and high-performance board-to-board connections, the EBC70DRSH-S288 is a reliable choice in electronic assemblies.