| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DRSH |
EBC70DRSH
| Heilind Number: | SULEBC70DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage capacity of 3A, it meets the power needs of various electronic systems. The connector offers 140 positions with a pitch of 2.54mm, allowing for high-density connections. Its straight orientation and clearance hole mount type make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The EBC70DRSH is the perfect solution for applications that require high reliability and performance in connectivity.

