EBC70DRSI-S288

Heilind Number:SULEBC70DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRSI-S288

Detailed Description

Introducing the EBC70DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 140 female contacts, this connector ensures a secure and reliable connection in any setup. Featuring a threaded mount type and card extender termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its versatility. With a robust construction, matte tin termination plating, and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Perfect for use in aerospace, defense, and industrial applications, the EBC70DRSI-S288 is a reliable solution for your connectivity needs.