| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DRSI |
EBC70DRSI
| Heilind Number: | SULEBC70DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DRSI |
| ECAD Model: |
Specifications
Detailed Description
PBT and Phosphor Bronze construction, the EBC70DRSI connector features a threaded mount type for secure installation on PCBs. With a voltage rating of 700 VAC and an amperage of 3 A, it offers reliable power transmission. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the loop bellow contact type provides durability in high vibration environments. This straight orientation connector has two rows and 140 positions, making it ideal for dense PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various applications. With a compact design measuring 9.4 mm in width and 15.49 mm in height, the EBC70DRSI is a versatile solution for board-to-board and card edge connections in demanding environments.

