EBC70DRSN-S273

Heilind Number:SULEBC70DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSN-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSN-S273
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC70DRSN-S273

Detailed Description

The EBC70DRSN-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it offers robust power delivery. Its two rows of 140 positions accommodate multiple connections, while the 2.54mm pitch allows for precise alignment. The contact type, Loop Bellow, guarantees secure mating. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution. The termination method, through-hole, and matte tin plating further enhance its durability. Ideal for industrial and commercial applications, the EBC70DRSN-S273 is a reliable choice for efficient PCB connectivity.