EBC70DRSN-S288

Heilind Number:SULEBC70DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRSN-S288

Detailed Description

The EBC70DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a dual-row configuration and 140 positions, it offers ample connectivity options. The gold-plated contacts and loop bellow design guarantee excellent signal transmission and conductivity. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets strict performance standards. The termination method of card extender and matte tin plating make it suitable for secure and durable connections. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The straddle orientation and compact dimensions of .61 inches in height and 9.4 mm in width allow for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the EBC70DRSN-S288 is a dependable choice for high-reliability connectivity needs.