| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DRSN |
EBC70DRSN
| Heilind Number: | SULEBC70DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DRSN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring PBT & Phosphor Bronze construction, boasts a 2.54mm pitch and 700VAC voltage rating, making it ideal for demanding applications. With a straight orientation and two rows of 140 gold-plated contacts, it ensures reliable signal transmission. The loop bellow contact type and matte tin termination plating further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. RoHS compliant and measuring at .61in in height and 9.4mm in width, it offers both reliability and convenience in one compact package. Upgrade your PCB connections with the EBC70DRSN for optimal performance.

