EBC70DRSS-S288

Heilind Number:SULEBC70DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRSS-S288

Detailed Description

Introducing the EBC70DRSS-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 positions, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The card extender termination method with matte tin plating guarantees easy installation and maintenance. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBC70DRSS-S288 delivers exceptional performance you can rely on.