| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DRSS |
EBC70DRSS
| Heilind Number: | SULEBC70DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DRSS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this female connector boasts a contact rating of 3A at 700VAC, making it ideal for demanding applications. With two rows of loop bellow contacts plated in gold for optimal conductivity, signal integrity is ensured. The side hole mount and through-hole termination method offer easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Certified for quality and durability, the EBC70DRSS is the ultimate choice for your PCB connection needs.

