EBC70DRST-S288

Heilind Number:SULEBC70DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRST-S288

Detailed Description

The EBC70DRST-S288 PCB connector is a high-performance component designed for reliable power transmission in industrial applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows for secure connectivity, it is gendered as female and utilizes a threaded mount type for stable installation. The termination method, card extender, guarantees a secure and durable connection, with contact material made of phosphor bronze and contact plating of gold for optimal conductivity. The loop bellow contact type and straddle orientation further enhance its performance, while the 140 number of positions cater to versatile connectivity needs. Operable in extreme temperatures ranging from -65 to 125°C, this connector is highly reliable even in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Additionally, the termination plating of matte tin ensures long-term durability. A part of the EBC70DRSTS288 series, this connector is a vital component in board-to-board and card edge connections, showcasing its versatility in various electronic systems.