EBC70DRSZ

Heilind Number:SULEBC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRSZ

Detailed Description

The EBC70DRSZ is a meticulously designed board-to-board PCB connector, boasting unparalleled reliability and performance. Crafted with precision, this female connector features two rows of contacts and a side-hole mount type, ensuring secure attachment. With a termination method of thru-hole and contact material of phosphor bronze plated with gold, it guarantees optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent industry standards. Its loop bellow contact type and straight orientation facilitate seamless connections. With 140 positions and a tail length of 4.83mm, it offers extensive versatility. The connector's robust construction, with an operating temperature range of -65 to 125°C, ensures durability in diverse environments. Ideal for high-performance electronic applications, the EBC70DRSZ is the epitome of quality and efficiency.