EBC70DTAD-S189

Heilind Number:SULEBC70DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DTAD-S189

Detailed Description

Introducing the EBC70DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power needs of industrial and commercial systems. The gold-plated Phosphor Bronze contacts guarantee low contact resistance for optimal signal transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options with precise alignment. Operating in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. The Matte Tin termination plating enhances durability and conductivity. Ideal for hi-rel applications, this connector, acronymed EBC70DTADS189, is a reliable solution for your connectivity needs.