EBC70DTAD

Heilind Number:SULEBC70DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTAD

Detailed Description

Introducing the EBC70DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Boasting a contact rating of 3A at 700VAC, it provides robust power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With 140 positions across 2 rows and a 2.54mm pitch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. Trust the EBC70DTAD for seamless and secure board-to-board connections.