EBC70DTAI

Heilind Number:SULEBC70DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTAI

Detailed Description

Introducing the EBC70DTAI, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. With a pitch of 2.54mm and two rows, this female connector offers seamless integration into your PCB layout. Featuring Loop Bellow contact type with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, rated for up to 700VAC and 3A. The threaded mount and thru-hole termination method provide secure attachment, while the right-angle orientation and 140 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. The matte tin termination plating adds further corrosion resistance, making it suitable for various industries, from aerospace to telecommunications. Trust the EBC70DTAI for high-reliability connections in your next project.