EBC70DTAN

Heilind Number:SULEBC70DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DTAN

Detailed Description

Introducing the EBC70DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The two rows of Loop Bellow contacts, totaling 140 positions, offer ample connectivity options. Its right-angle orientation and thru-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it fits snugly into tight spaces. The matte tin termination plating adds an extra layer of protection against corrosion. Trust the EBC70DTAN for seamless and secure board-to-board connections in your electronic designs.