EBC70DTAS-S189

Heilind Number:SULEBC70DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTAS-S189

Detailed Description

Introducing the EBC70DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capability of 700VAC. With two rows of contacts and a right-angle orientation, it allows for efficient PCB mating in tight spaces. The termination method of side hole thru-hole mounting ensures secure installation. Each of the 140 gold-plated loop bellow contacts guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust in the durability of the EBC70DTAS-S189, with matte tin termination plating providing long-lasting performance. Whether in aerospace, telecommunications, or industrial settings, this connector excels in reliability and functionality. Elevate your connectivity solutions with this essential component from our extensive connector range.