EBC70DTAS

Heilind Number:SULEBC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTAS

Detailed Description

Introducing the EBC70DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 140 positions cater to intricate circuitry requirements, while the gold-plated contact surfaces guarantee optimal signal transmission. Rated for 700VAC and 3A, it meets stringent voltage and current standards. The right-angle orientation and side-hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for industrial, aerospace, and telecommunications systems, the EBC70DTAS is the ultimate solution for high-reliability connectivity needs.