EBC70DTAT-S189

Heilind Number:SULEBC70DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTAT-S189

Detailed Description

Introducing the EBC70DTAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Operating at an amperage of 3A and a voltage of 700 VAC, it offers excellent power transmission capabilities. The contact material of Phosphor Bronze with Gold plating guarantees low contact resistance and high durability. Boasting a two-row, right-angle orientation with 140 positions, it allows for efficient signal transmission. With a pitch of 2.54mm, a tail length of 2.54mm, and a connector height of 15.49mm, it provides precise and stable connections. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or telecommunications, this connector, part of our EBC70DTATS189 series, delivers uncompromising performance.