EBC70DTAT

Heilind Number:SULEBC70DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTAT

Detailed Description

Introducing the EBC70DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and stable connections. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The phosphor bronze contact material, gold plating, and matte tin termination offer excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type make it versatile for various PCB layouts. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The compact design, measuring only 15.49mm in height and 9.4mm in width, ensures space-saving installation. Ideal for applications where reliability is paramount, the EBC70DTAT is a top choice for engineers in aerospace, defense, and industrial sectors.