EBC70DTBD

Heilind Number:SULEBC70DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTBD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTBD

Detailed Description

The EBC70DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it meets the requirements of power-intensive systems. The female connector with two rows and 140 positions offers ample connectivity options. Its right-angle orientation and thru-hole termination method allow for easy installation on PCBs. Gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating provides excellent solderability. Overall, the EBC70DTBD is a reliable and high-performance solution for board-to-board connections in various industrial and electronic applications.