EBC70DTBH

Heilind Number:SULEBC70DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTBH

Detailed Description

Introducing the EBC70DTBH Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze with Gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its Loop Bellow contact type and Right Angle orientation offer secure and space-efficient connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees easy and durable installation. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options on PCBs. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the EBC70DTBH is a dependable choice for high-reliability connectivity solutions.