EBC70DTBI

Heilind Number:SULEBC70DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTBI

Detailed Description

The SKU EBC70DTBI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows offers secure threaded mounting and through-hole termination. The gold-plated phosphor bronze contacts ensure excellent conductivity, rated for up to 3A and 700VAC. With a pitch of 2.54mm, it allows precise positioning on the PCB. The right-angle orientation and loop bellow contact type facilitate easy and space-saving installation. This connector, with 140 positions and a tail length of 4.57mm, is suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating adds further durability. A versatile component in the EBC70DTBI series, it is an essential choice for demanding electronics projects.