EBC70DTBN

Heilind Number:SULEBC70DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTBN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTBN

Detailed Description

Introducing the EBC70DTBN, a high-performance Board To Board PCB Connector designed for seamless and reliable electronic connections. This female connector features two rows, accommodating a total of 140 positions with a pitch of 2.54mm (.1 in). Engineered for durability, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity. The loop bellow contact type and right-angle orientation offer versatility in assembly. With a voltage rating of 700 VAC and amperage of 3A, it guarantees efficient power transmission. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its termination through hole method with Matte Tin plating guarantees secure attachment to PCBs. With dimensions of .61in in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC70DTBN for high-reliability connections in your electronic designs.