EBC70DTBS-S189

Heilind Number:SULEBC70DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTBS-S189

Detailed Description

Introducing the SKU EBC70DTBS-S189, a high-performance board-to-board PCB connector designed for critical electronic applications. This connector, featuring a gender Female orientation with two rows and a side hole mount type, ensures secure and efficient connectivity. Engineered with PBT and Phosphor Bronze materials, it guarantees durability and reliability in operation. The termination method through-hole and contact plating of Gold offer superior conductivity, while the contact type Loop Bellow and voltage rating of 700 VAC make it suitable for high-power environments. With a pitch of 2.54mm and a total of 140 positions, this connector facilitates complex circuit connections with precision. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, it provides a compact yet robust solution for your PCB connectivity needs. The termination plating with Matte Tin ensures long-term performance and compliance with industry standards. Whether for aerospace, defense, or telecommunications applications, the EBC70DTBSS189 connector delivers uncompromising quality and performance.