EBC70DTBS

Heilind Number:SULEBC70DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTBS

Detailed Description

The EBC70DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PBT and Phosphor Bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of contacts, it ensures secure and efficient signal transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method make it easy to install on PCBs. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating is Matte Tin, ensuring durability. Overall, the EBC70DTBS is a top-of-the-line connector that meets the highest standards of performance and reliability.