EBC70DTBT-S189

Heilind Number:SULEBC70DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DTBT-S189

Detailed Description

Introducing the EBC70DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Its female gender and right-angle orientation make it suitable for various mounting configurations. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the termination method of thru-hole installation offers secure attachment to PCBs. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is highly versatile and can withstand harsh environmental conditions. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and other hi-rel industries, the EBC70DTBT-S189 exceeds expectations in terms of performance and quality.