| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DTBT |
EBC70DTBT
| Heilind Number: | SULEBC70DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DTBT |
| ECAD Model: |
Specifications
Detailed Description
The EBC70DTBT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 140 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The loop bellow contact type and threaded mount offer secure connections, while the right-angle orientation allows for space-efficient PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating and 4.57mm tail length guarantee robust soldering. Measuring 15.49mm in height and 9.4mm in width, the EBC70DTBT is a compact yet powerful solution for various electronics projects.

