| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DTKD-S288 |
EBC70DTKD-S288
| Heilind Number: | SULEBC70DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC70DTKD-S288, is designed for high-performance electronic applications. With a compact 2.54mm pitch and 140 gold-plated contact positions, it ensures reliable connectivity in demanding environments. The female connector features a clearance hole mount and card extender termination method, making it easy to install and secure. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 125°C and with a 700VAC voltage rating, this connector is suitable for a wide range of industrial and commercial uses. Its matte tin termination plating guarantees durability and longevity. Perfect for use in telecommunications, aerospace, and other hi-rel applications, the EBC70DTKDS288 offers exceptional performance and quality assurance.

