EBC70DTKD

Heilind Number:SULEBC70DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTKD

Detailed Description

The EBC70DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a combination of PBT and Phosphor Bronze, it offers exceptional durability and conductivity. Featuring a 2.54mm pitch and gold-plated contacts, it ensures reliable signal transmission at amperages up to 3A and voltages of 700 VAC. With two rows of 140 positions each, this connector is ideal for high-density layouts. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The Phosphor Bronze contact material with matte tin plating can withstand operating temperatures ranging from -65 to 125°C, making it suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and compact dimensions of 9.4mm width and 15.49mm height allow for efficient PCB connectivity. Whether used in aerospace, telecommunications, or industrial equipment, the EBC70DTKD ensures dependable performance.