EBC70DTKH-S288

Heilind Number:SULEBC70DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTKH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC70DTKH-S288, offers reliable connectivity with a 3A amperage rating and voltage support up to 700VAC. Featuring a female gender and straddle orientation, this connector is designed for secure card extender termination in high-temp environments (-65 to 125°C). With two rows and 140 positions at a 2.54mm pitch, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees durability and conductivity. Its loop bellow contact type and clearance hole mount make for easy installation. Measuring .61 inches in height and 9.4mm in width, this connector is suitable for various PCB applications. The matte tin termination plating ensures a stable connection over time. Perfect for industrial use, it falls under the hi-rel category, meeting stringent reliability standards. Upgrade your connectivity with the EBC70DTKHS288.