EBC70DTKH

Heilind Number:SULEBC70DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DTKH

Detailed Description

The EBC70DTKH Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's 2.54mm pitch, 140 positions, and 2 rows offer versatile connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation, loop bellow contact type, and .19-inch tail length provide efficient and space-saving PCB connections. With a compact size of .61 x 9.4mm, it is ideal for compact electronic devices. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in consumer electronics or industrial applications, the EBC70DTKH connector delivers superior performance and reliability.