EBC70DTKI

Heilind Number:SULEBC70DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTKI

Detailed Description

Introducing the EBC70DTKI Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, two rows, and threaded mount type offer easy installation on PCBs. Each contact, made of gold-plated Phosphor Bronze, guarantees optimal signal transmission. The 2.54mm pitch and straight orientation accommodate precise board-to-board connections, while the loop bellow contact type enhances stability. With 140 positions and a tail length of 4.83mm, it allows for versatile configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating ensures secure soldering. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC70DTKI is the perfect choice for high-reliability connectivity.