EBC70DTKN

Heilind Number:SULEBC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTKN

Detailed Description

Introducing the EBC70DTKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a sturdy construction of PBT & Phosphor Bronze with gold contact plating, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 140 positions, it offers ample connectivity options while maintaining a pitch of 2.54mm. The straight orientation and thru-hole termination method make installation easy, while the operating temperature range of -65 to 125°C guarantees functionality in harsh conditions. RoHS compliant and boasting matte tin termination plating, this connector is not only efficient but also environmentally friendly. Ideal for use in aerospace, military, and industrial applications, the EBC70DTKN is a top choice for professionals seeking uncompromising quality and performance in their connectivity solutions.