EBC70DTKS-S288

Heilind Number:SULEBC70DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTKS-S288

Detailed Description

Introducing the EBC70DTKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. The female gender and side hole mount type make it easy to integrate into circuit boards, while the card extender termination method simplifies installation. Boasting a 3A amperage and 700VAC voltage rating, this connector is suitable for a wide range of applications. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. With a compact design, 140 positions, and a pitch of 2.54mm, it offers high-density connectivity without sacrificing performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and automotive use. Trust in the EBC70DTKS-S288 for secure and efficient board-to-board connections.