EBC70DTKS

Heilind Number:SULEBC70DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DTKS

Detailed Description

Introducing the EBC70DTKS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures secure power transmission. Featuring two rows of 140 female contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity and durability. The straight orientation and side-hole mount type facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environmental conditions. With a compact size of 9.4mm (width) and 15.49mm (height), it offers space-saving connectivity solutions. The matte tin termination plating enhances solderability. Ideal for industrial and electronic devices, the EBC70DTKS is the perfect choice for high-reliability applications.