EBC70DTKT

Heilind Number:SULEBC70DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DTKT

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EBC70DTKT is a high-performance connector designed for critical applications. With an amperage rating of 3A and voltage tolerance up to 700 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes, accommodate a total of 140 positions with a pitch of 2.54mm. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees durability even in harsh environments. Its straight orientation and threaded mount type make installation easy and secure. The matte tin termination plating further ensures long-term reliability. Suitable for Board to Board PCB and Card Edge connections, the EBC70DTKT is a top choice for demanding industrial applications.