| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DTMD-S189 |
EBC70DTMD-S189
| Heilind Number: | SULEBC70DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DTMD-S189, a female board-to-board PCB connector designed for high reliability applications. With a contact rating of 3A and a voltage resistance of 700VAC, this connector ensures robust connectivity in demanding environments. Featuring two rows of 140 loop bellow contacts made of gold-plated phosphor bronze, it guarantees superior signal transmission. The clearance hole mount type and right-angle orientation offer flexible installation options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. Trust in the reliability and performance of the EBC70DTMD-S189 for your critical electronic connections.

