EBC70DTMD

Heilind Number:SULEBC70DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMD

Detailed Description

Introducing the EBC70DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and durability. The loop bellow contact type and right-angle orientation further enhance versatility in installation. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. The clearance hole mount type and thru-hole termination method simplify assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability in harsh environments. Perfect for aerospace, defense, and industrial applications, the EBC70DTMD is a top choice for professionals seeking high-reliability connectors.