EBC70DTMH-S189

Heilind Number:SULEBC70DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMH-S189

Detailed Description

Introducing the EBC70DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 140 positions, this connector offers reliable connectivity in tight spaces. The female gender and right-angle orientation make it suitable for various electronic devices. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The termination method through-hole and clearance hole mounting provide secure attachment to the PCB. Its matte tin termination plating offers corrosion resistance. The loop bellow contact type further enhances its reliability. Measuring at a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it is space-saving yet robust. The EBC70DTMH-S189 is a top choice for applications where performance and durability are crucial.