EBC70DTMH

Heilind Number:SULEBC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMH

Detailed Description

Introducing the EBC70DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of contacts and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The contact material is gold-plated phosphor bronze, ensuring low contact resistance and high reliability. Its loop bellow contact type and right-angle orientation make it suitable for space-constrained installations. With 140 positions and a tail length of 6.35mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durable and secure connections. Ideal for use in aerospace, defense, and other high-reliability applications, the EBC70DTMH sets a new standard for board-to-board connectivity.