EBC70DTMI-S189

Heilind Number:SULEBC70DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMI-S189

Detailed Description

Introducing the EBC70DTMI-S189, a high-performance board-to-board PCB connector designed for premium connectivity in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The gold-plated contact surfaces guarantee low contact resistance and enhanced signal integrity. With a right-angle orientation and threaded mount type, it allows for easy and secure installation on PCBs. Boasting 140 positions and 2.54mm pitch, it provides ample connectivity options for complex electronic systems. The connector is designed for durability, with an operating temperature range of -65 to 125°C, making it suitable for a wide range of industrial applications. Trust in the EBC70DTMI-S189 for high-reliability connections in your next project.