EBC70DTMI

Heilind Number:SULEBC70DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DTMI

Detailed Description

Introducing the EBC70DTMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 positions, this connector offers secure and reliable connectivity. Featuring gold-plated phosphor bronze contacts and a threaded mount type, it ensures excellent signal transmission and durability. The loop bellow contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees reliability in harsh environments. The connector's matte tin termination plating and .25-inch tail length provide easy and secure through-hole assembly. With a slim profile of .61 inches in height and 9.4mm in width, it is suitable for compact electronic devices. Trust the EBC70DTMI for premium board-to-board connections in your next project.