EBC70DTMN

Heilind Number:SULEBC70DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMN

Detailed Description

Introducing the EBC70DTMN, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic applications. This female connector, featuring two rows with a contact pitch of 2.54mm (.1 in), is meticulously crafted with PBT and Phosphor Bronze materials, ensuring durability and optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the termination method of Thru Hole installation ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type provide flexibility in design and installation. Measuring .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for your connectivity needs. Whether in industrial, aerospace, or telecommunications settings, the EBC70DTMN connector delivers uncompromising performance, making it an essential component in any electronic system.