EBC70DTMS-S189

Heilind Number:SULEBC70DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMS-S189

Detailed Description

Introducing the EBC70DTMS-S189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity with a current rating of 3 A and a voltage capacity of 700 VAC. With two rows of right-angle female terminals and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and side-hole mount design provide efficient signal transmission, while the thru-hole termination method offers easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With 140 positions and a compact size, it offers high-density connectivity without sacrificing performance. Trust the EBC70DTMS-S189 for your critical PCB interconnection needs.