EBC70DTMS

Heilind Number:SULEBC70DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMS

Detailed Description

Introducing the EBC70DTMS, a high-performance PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with side hole mounting ensuring stability. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the loop bellow design and right-angle orientation optimize signal transmission. With a 700 VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its 140 positions and 2.54mm pitch provide ample connectivity options, making it ideal for board-to-board and card edge connections. The matte tin termination plating enhances solderability, ensuring easy installation. Compact yet robust, the EBC70DTMS is the perfect choice for any application requiring secure and efficient PCB connectivity.